Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2425A-FCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3666 |
| Your Part Number |
5 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.790 |
Price for:Each
Minimum: 1
Multiple: 1
$79.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2425A-FCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3666 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC2310CMSE-12#PBF |
| No. of Bits | 12bit |
| Sampling Rate | 2MSPS |
| Kit Application Type | Data Converter |
| Application Sub Type | Successive Approximation ADC |
| Kit Contents | Demonstration Board LTC2310CMSE-12#PBF |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC2425A-F demonstration circuit features the LTC®2310-12. With up to 2Msps, this differential, single channel, 12-bit, serial, high speed successive approximation register (SAR) ADC is available in a 16-lead MSOP package. The LTC2311 family has an internal 20ppm/°C maximum drift reference and an SPI-compatible serial interface that supports CMOS and LVDS logic.
- 42MHz maximum clock frequency
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| No. of Bits | 12bit |
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC2310CMSE-12#PBF |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC2310CMSE-12#PBF |
|---|---|
| Sampling Rate | 2MSPS |
| Application Sub Type | Successive Approximation ADC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
