| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2425A-ECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3788 |
| Your Part Number |
10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $86.730 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2425A-ECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3788 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC2311CMSE-12#PBF |
| No. of Bits | 12bit |
| Sampling Rate | 5MSPS |
| Kit Application Type | Data Converter |
| Application Sub Type | Successive Approximation ADC |
| Kit Contents | Demonstration Board LTC2311CMSE-12#PBF |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC2425A-E demonstration circuit features the LTC2311CMSE-12 #PBF. With up to 5Msps, this differential, single channel, 16bit, serial, high speed successive approximation register (SAR) ADC is available in a 16-lead MSOP package. The LTC2311 has an internal 20ppm/°C maximum drift reference and an SPI-compatible serial interface that supports CMOS and LVDS logic. Note the demo board is configured for CMOS operation by default. The DC2425A-E demonstrates the DC and AC performance of the LTC2311 in conjunction with the DC890 PScope™ data collection board. Alternatively, by connecting the DC2425A-E into a customer application, the performance of the LTC2311 can be evaluated directly in that circuit.
- 105MHz maximum clock frequency
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| No. of Bits | 12bit |
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC2311CMSE-12#PBF |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC2311CMSE-12#PBF |
|---|---|
| Sampling Rate | 5MSPS |
| Application Sub Type | Successive Approximation ADC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
