Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.790 |
Price for:Each
Minimum: 1
Multiple: 1
$195.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2397ACopy
Newark Part No.02AM1505
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC3130UDC-1#PBF
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck-Boost Converter
Kit ContentsDemo Board LTC3130UDC-1#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board LTC3130UDC-1#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTC3130UDC-1#PBF
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
