Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2395A-ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AM2886
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $266.450 |
| 5+ | $261.120 |
| 10+ | $255.790 |
| 25+ | $250.460 |
| 50+ | $245.130 |
| 100+ | $244.820 |
Price for:Each
Minimum: 1
Multiple: 1
$266.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2395A-ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AM2886
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2320CUKG-16#PBF
No. of Bits16Bit
Sampling Rate1.5MSPS
Kit Application TypeData Converter
Application Sub TypeSAR ADC
Kit ContentsDemonstration Board LTC2320CUKG-16#PBF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16Bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2320CUKG-16#PBF
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2320CUKG-16#PBF
Sampling Rate
1.5MSPS
Application Sub Type
SAR ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
