Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $469.920 |
Price for:Each
Minimum: 1
Multiple: 1
$469.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2348A-ACopy
Newark Part No.02AM1502
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC3871HLXE#PBF
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck-Boost Converter
Kit ContentsDemo Board LTC3871HLXE#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board LTC3871HLXE#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTC3871HLXE#PBF
Application Sub Type
Synchronous Buck-Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
