Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2313ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM1498
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.090 |
Price for:Each
Minimum: 1
Multiple: 1
$138.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2313ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM1498
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2937
Kit Application TypePower Management
Application Sub TypeSequencer / Supervisor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDemo Board LTC2937
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LTC2937
Application Sub Type
Sequencer / Supervisor
Core Sub-Architecture
-
Kit Contents
Demo Board LTC2937
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
