Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC225A-HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3748
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.310 |
Price for:Each
Minimum: 1
Multiple: 1
$76.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC225A-HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3748
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC1643AHCGN
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsDemonstration Board LTC1643AHCGN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC225A-H is a demonstration circuit featuring LTC1643AHCGN PCI-Bus hot swap controller. The LTC®1643A is a Hot Swap™ controller that allows a board to be safely inserted and removed from a live PCI-Bus slot.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC1643AHCGN
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC1643AHCGN
Application Sub Type
Hot Swap Controller
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
