Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $266.410 |
Price for:Each
Minimum: 1
Multiple: 1
$266.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2222A-B
Newark Part No.21AM2881
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2508IDKD-32
No. of Bits32Bit
Sampling Rate3.472kSPS
Kit Application TypeData Converter
Application Sub TypeOver-Sampling ADC
Kit ContentsDemonstration Board LTC2508IDKD-32
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
32Bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2508IDKD-32
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2508IDKD-32
Sampling Rate
3.472kSPS
Application Sub Type
Over-Sampling ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
