
Need more?
| Quantity | Price |
|---|---|
| 1+ | $115.900 |
Product Information
Product Overview
DC2178A-B is a LTC4380IDD-2 low quiescent current surge stopper, auto-retry version demonstration board. Demonstration circuit 2178A showcases the LTC®4380 low quiescent current surge stopper in an application which can be configured for 12V, 1A or 24V/28V, 0.5A operation. The output voltage is clamped by the LTC4380, permitting the load to operate uninterrupted during transients of up to 250V and load dump surges such as ISO-16750-2 Test A. The output current is limited to 1.25A. In the presence of a sustained input overvoltage or output overcurrent fault the LTC4380 shuts off to prevent damage to the N-channel MOSFET pass element.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC4380IDD-2
No SVHC (04-Feb-2026)
LTC4380IDD-2
Surge Stopper
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
