
| Quantity | Price |
|---|---|
| 1+ | $181.740 |
Product Information
Product Overview
Demonstration circuit DC2173A is a DC/DC synchronous boost converter featuring the LTC®3769 constant frequency current mode synchronous boost controller. The DC2173A generates a 48V output voltage and provides 1.5A to 6A of output current. The 150KHz constant switching frequency operation results in a small and efficient circuit. This board operates over a wide 6V to 60V input voltage range, has a 28µA quiescent current during standby mode and has a low power on-board bias supply along with adjustable current limit. The DC2173A has a small circuit foot print and is a high performance, cost effective solution for telecom, automotive and Power over Ethernet applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC3769IUFD#PBF
-
LTC3769IUFD#PBF
Synchronous Boost Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
