
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.230 |
Product Information
Product Overview
DC2154A is a LTM8056 58VIN, 48VOUT buck-boost μModule regulator demonstration board. Demonstration circuit 2154A features the LTM®8056, a buck-boost μModule® regulator that accepts input voltages lower, higher or the same as the output but is also highly efficient due to its four-switch architecture. The output for DC2154A is 24V and the input voltage range is 7V to 58V. The maximum output current is 3A and the switching frequency is 525KHz. DC2154A supports the adjustable and controllable features of the LTM8056 including output voltage and current regulation, switching frequency, RUN threshold, soft-start period, synchronization and reverse inductor current inhibit. In most cases, adjustment is made by modifying the appropriate resistor or capacitor component(s). DC2154A provides output current monitoring and a clock output. Input current monitoring and regulation requires the installation of a current sense resistor.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8056EY#PBF
-
LTM8056EY#PBF
Buck-Boost Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
