
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2151ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0767 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $131.760 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2151ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0767 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC3331EUH#TRPBF |
| Kit Application Type | Energy Harvester & Battery Charger |
| Application Sub Type | Energy Harvesting Charger |
| Kit Contents | Demonstration Board LTC3331EUH#TRPBF |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC2151A is a LTC3331EUH nanopower buck-boost DC/DC with energy harvesting battery charger demonstration board. Demonstration circuit DC2151A is a nanopower buckboost DC/DC with energy harvesting battery charger featuring the LTC®3331. The LTC3331 integrates a high voltage energy harvesting power supply plus a DC/DC converter powered by a rechargeable cell battery to create a single output supply for alternative energy applications. The energy harvesting power supply consisting of an integrated low-loss full-wave bridge with a high voltage buck converter, harvests energy from piezoelectric, solar or magnetic sources. The rechargeable cell input powers a buck-boost converter capable of operating down to 1.8V at its input. Either DC/DC converter can deliver energy to a single output. The buck operates when harvested energy is available, reducing the quiescent current drawn on the battery to essentially zero. The buck-boost takes over when harvested energy goes away.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Energy Harvester & Battery Charger |
| Kit Contents | Demonstration Board LTC3331EUH#TRPBF |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC3331EUH#TRPBF |
|---|---|
| Application Sub Type | Energy Harvesting Charger |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
