| Quantity | Price |
|---|---|
| 1+ | $104.060 |
Product Information
Product Overview
DC2116A-B demonstration circuit features the LTC4233, 10A, guaranteed SOA Hot Swap™ controller. The LTC4233 is ideally suited for compact power distribution control in 2.9V to 15V applications for hot board insertion protection, high side power switching and electronic circuit breaker functions. It provides a rich set of features to support Hot Swap applications including: 2.5% accurate undervoltage and overvoltage protection, overtemperature protection, adjustable inrush current control, adjustable, 11% accurate current limit, adjustable output voltage ramp rate, configurable for auto retry or latch off for overcurrent faults, power good and fault outputs. It is configured for a 12V application. By changing a few passive components, 2.9V to 15V applications can easily be evaluated.
- 15.2V overvoltage lockout (nominal)
- 9.2V nom undervoltage lockout (voltage falling) and 9.9V nom undervoltage lockout (voltage rising)
- 11.2A nominal output current limit
- 8200µF (nominal) maximum load capacitance
- 1.2ms or 2.0ms nominal timer expiration period
Technical Specifications
Linear Technology
Power Management
Demo Board LTC4233
No SVHC (04-Feb-2026)
LTC4233
Hot Swap Controller
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
