
Need more?
| Quantity | Price |
|---|---|
| 1+ | $118.300 |
Product Information
Product Overview
DC2110A is a LT8631 100V, 1A synchronous micropower step-down regulator- demonstration board. Demonstration circuit 2110A is a monolithic step-down converter featuring LT®8631. The demo board is designed for 5V output from a 6.5V to 100V input at 400KHz switching frequency. The wide input range makes it suitable for regulating power from a wide variety of sources, including automotive, industrial systems and telecom supplies. The LT8631 is a compact, high efficiency synchronous monolithic step-down switching regulator. The power switch, compensation and other necessary circuits are inside of the LT8631 to minimize external components and simplify design.
- 82.6% typ efficiency at DC and VIN = 12V, IOUT = 1A, TA = 25°C
- 89.5% typ efficiency at DC and VIN = 12V, IOUT = 0.4A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8631EFE#PBF
-
LT8631EFE#PBF
Synchronous Buck Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
