Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2027A-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM1470
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.420 |
Price for:Each
Minimum: 1
Multiple: 1
$109.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2027A-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM1470
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC4364-1
Kit Application TypePower Management
Application Sub TypeHigh Voltage Surge Stopper
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDemonstration Board LTC4364-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LTC4364-1
Application Sub Type
High Voltage Surge Stopper
Core Sub-Architecture
-
Kit Contents
Demonstration Board LTC4364-1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
