Need more?
| Quantity | Price |
|---|---|
| 1+ | $91.050 |
Product Information
Product Overview
DC2017A is a LTM8055 36VIN, 8.5A buck-boost μModule® regulator demonstration board. Demonstration circuit 2017A features the LTM®8055, a buck-boost μModule® regulator that accepts input voltages lower, higher or the same as the output but is also highly efficient due to its four-switch architecture. The output for DC2017A is 12V and the input voltage range is 5V to 36V. The maximum output current is 6A and the switching frequency is 600KHz. DC2017Asupports the adjustable and controllable features of the LTM8055 including output voltage and current regulation, switching frequency, RUN threshold, soft-start period, synchronization and reverse inductor current inhibit. DC2017A provides output current monitoring and a clock output. Input current monitoring and regulation requires the installation of a current sense resistor.
- 94% efficiency at VIN = 24V, IOUT = 6A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8055EY#PBF
-
LTM8055EY#PBF
Buck-Boost Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate