Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC178ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3747
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.280 |
Price for:Each
Minimum: 1
Multiple: 1
$67.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC178ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3747
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC1418CG
No. of Bits14bit
Sampling Rate200kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC1418CG, User Guide
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC1418CG, User Guide
SVHC
To Be Advised
Silicon Core Number
LTC1418CG
Sampling Rate
200kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
