Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1772ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1447
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.370 |
Price for:Each
Minimum: 1
Multiple: 1
$208.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1772ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1447
Device TopologyBoost, Buck, Buck-Boost, SEPIC
No. of Outputs1Outputs
Output Current1A
Output Voltage60V
Input Voltage Min8V
Input Voltage Max60V
Core ChipLT3761EMSE
Dimming Control TypeAnalogue, PWM
Kit ContentsDemo Board LT3761EMSE
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost, Buck, Buck-Boost, SEPIC
Output Current
1A
Input Voltage Min
8V
Core Chip
LT3761EMSE
Kit Contents
Demo Board LT3761EMSE
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
60V
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
