Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.860 |
Price for:Each
Minimum: 1
Multiple: 1
$208.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1757BCopy
Newark Part No.02AM1445
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC3789EGN#PBF
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck-Boost Converter
Kit ContentsDemo Board LTC3789EGN#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board LTC3789EGN#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTC3789EGN#PBF
Application Sub Type
Synchronous Buck-Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
