Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1666ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AM2857
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $241.860 |
Price for:Each
Minimum: 1
Multiple: 1
$241.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1666ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AM2857
Device TopologySynchronous Buck-Boost
No. of Outputs1Outputs
Output Current2A
Output Voltage25.5V
Input Voltage Min4.7V
Input Voltage Max60V
Core ChipLT3791EFE
Dimming Control TypeAnalogue, PWM
Kit ContentsDemonstration Board LT3791EFE
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Synchronous Buck-Boost
Output Current
2A
Input Voltage Min
4.7V
Core Chip
LT3791EFE
Kit Contents
Demonstration Board LT3791EFE
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
25.5V
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
