Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1599ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM7772
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.940 |
| 5+ | $143.020 |
| 10+ | $140.100 |
| 25+ | $137.180 |
| 50+ | $134.260 |
| 100+ | $131.350 |
Price for:Each
Minimum: 1
Multiple: 1
$145.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1599ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM7772
Silicon ManufacturerAnalog Devices
Board TypeDemo Board
Silicon Core NumberLTC5583IUF#PBF
IC FunctionRMS Power Detector
Application Sub TypePower Detector
Kit ContentsDemo Board LTC5583IUF#PBF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
LTC5583IUF#PBF
Application Sub Type
Power Detector
Product Range
-
Board Type
Demo Board
IC Function
RMS Power Detector
Kit Contents
Demo Board LTC5583IUF#PBF
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
