Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1563A-BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.940 |
Price for:Each
Minimum: 1
Multiple: 1
$63.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1563A-BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3662
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2313CTS8-12
No. of Bits12bit
Sampling Rate2.5MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2313CTS8-12
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2313CTS8-12
SVHC
To Be Advised
Silicon Core Number
LTC2313CTS8-12
Sampling Rate
2.5MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
