Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1562B-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK0684
Your Part Number
3 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.110 |
| 5+ | $39.310 |
| 10+ | $38.510 |
| 25+ | $37.700 |
| 50+ | $36.900 |
| 100+ | $36.100 |
Price for:Each
Minimum: 1
Multiple: 1
$40.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1562B-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK0684
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6992CS6-1
Kit Application TypeClock & Timing
Application Sub TypeVoltage Controlled Oscillator
Kit ContentsDemonstration Board LTC6992CS6-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1562B-C is a LTC6992-1 10KHz 0% to 100% duty cycle PWM (TimerBlox: voltage-controlled pulse width modulator) demonstration board. Demonstration circuit 1562B is an engineering tool to design and evaluate the LTC699X-X family of TimerBlox® circuits. The Centre section of the board contains a preconfigured TimerBlox function. DC1562B comes in twelve timing function variations.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Demonstration Board LTC6992CS6-1
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC6992CS6-1
Application Sub Type
Voltage Controlled Oscillator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
