
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.230 |
Product Information
Product Overview
DC1477B is a LTM4609EV: 36VIN, 34VOUT buck-boost DC/DC µModule® regulator demonstration board. Demonstration circuit DC1477B features the LTM®4609EV, the high voltage, high efficiency, high density switch mode buck-boost power module. The LTM4609EV regulates an output voltage above, below or equal to the input voltage. DC1477B accepts an input voltage from 10V to 36V with a preset output voltage of 30V at up to 3A. Derating may be necessary for certain VIN, VOUT and thermal conditions. An optional input π filter is added on the DC1477B to minimize the input ripple. The switching frequency may be synchronized to an external clock from 200KHz to 400KHz to reduce undesirable frequency harmonics and/or parallel multiple modules for even higher output current.
- 300KHz default operating frequency
- 96.7% efficiency at VIN = 20V, VOUT = 30V, IOUT = 3A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4609EV#PBF
-
LTM4609EV#PBF
Buck-Boost Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
