Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1387A-BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR4033
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.190 |
Price for:Each
Minimum: 1
Multiple: 1
$90.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1387A-BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR4033
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT8410EDC-1
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBoost Converter
Kit ContentsDemonstration Board LT8410EDC-1
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
DC1387A-B demonstration circuit is a ultralow power boost converter with output disconnect featuring the LT8410-1. The LT8410-1 features a low noise control scheme, integrated Schottky diode and output disconnect function, ultra-low quiescent current, built in soft-start and overvoltage protection.
- Input supply range from 3 to 10V
- Typical output voltage of 16V (VIN=10V, iLoad=10mA)
- Typical ripple of 20mV (VIN=10V, iLoad=10mA)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board LT8410EDC-1
Automotive Qualification Standard
-
Silicon Core Number
LT8410EDC-1
Application Sub Type
Boost Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
