Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1274ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM1404
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.400 |
Price for:Each
Minimum: 1
Multiple: 1
$114.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1274ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM1404
Device TopologyBuck
No. of Outputs1Outputs
Output Current1A
Output Voltage13V
Input Voltage Min4V
Input Voltage Max36V
Core ChipLTM8040
Dimming Control TypePWM
Kit ContentsEvaluation Board LTM8040
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Device Topology
Buck
Output Current
1A
Input Voltage Min
4V
Core Chip
LTM8040
Kit Contents
Evaluation Board LTM8040
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Output Voltage
13V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
