| Quantity | Price |
|---|---|
| 1+ | $104.060 |
Product Information
Product Overview
DC1221B is a demonstration circuit featuring the LT3502EDC monolithic step-down DC/DC switching regulator. The demo circuit is designed for 3.3V output from a 4.5V to 40V input. The wide input range of the LT3502 allows a variety of input sources including automotive batteries and 24V industrial supplies. The high switching frequency allows the use of tiny, low cost external components. The current mode control scheme creates fast transient response and good loop stability. The boost diode is internal to reduce component count. The active-low SHDN pin can also be used to program soft start. In this mode, the active-low SHDN pin is driven through an external RC filter to create a voltage ramp on this pin. The soft start function reduces the input current surge during start-up. Cycle by cycle current limit and frequency foldback provide the protection against shorted outputs. DA pin can further protect the silicon under fault conditions by sensing the diode current.
- 1.1MHz switching frequency
- 500mA maximum output current
- 80% efficiency (VIN = 12V, IOUT = 500mA), 5mV voltage ripple(VIN = 12V, IOUT = 500mA)
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LT3502
-
LT3502
Buck Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
