Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1219A-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR4251
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.060 |
Price for:Each
Minimum: 1
Multiple: 1
$104.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1219A-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR4251
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT3495B-1
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBoost Converter
Kit ContentsDemonstration Board LT3495B-1
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
DC1219A-D is a demonstration circuit featuring LT3495BEDDB-1 micropower low noise boost converter with output disconnect. It features a low noise control scheme, integrated output disconnect function, dimming control, and single output sense resistor. Intended for space-conscious applications such as OLED power, MP3 Players, and low noise bias supplies.
- Convert a 3V-6V source to 15V
- Supply current of 36mA at 3Vin
- 10mV ripple, 82.5% efficiency (VIN = 3.6V, ILOAD = 36mA)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board LT3495B-1
Automotive Qualification Standard
-
Silicon Core Number
LT3495B-1
Application Sub Type
Boost Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
