| Quantity | Price |
|---|---|
| 1+ | $104.060 |
Product Information
Product Overview
DC1162A-B demonstration circuit board allows easy evaluation of the performance of the LTC4223-2 dual hot swap controller for Advanced Mezzanine (AMC) Cards. This controller is designed for applications in equipment satisfying the Micro Telecommunications Computing Architecture Specification requirements (+12V main rail with load capability up to 9A and +3.3V auxiliary rail with 150mA load capability). DC1162A includes two printed circuit boards: A simulated carrier board with the LTC4223, 170-pin AMC connector, passive components, and turrets for both rails. The second board is a simulated AMC mezzanine card, with the same +12V and +3.3V rail outputs as the carrier board. This board also has a typical amount of bypass capacitance onboard and more may be added externally.
- Undervoltage lockout on both rails and Vcc
- Integrated 0.3ohm AUX MOSFET
- Fast (less than 1us) peak fault current limit
- Circuit breaker function on both rails
- Adjustable main rail current limit
- Main rail load current monitoring
- Gate drive for external N-channel MOSFET
- Adjustable response time for overcurrent protection
- Adjustable supply voltage power-up rate
- Thermal shutdown protection, automatic retry after fault
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC4223
No SVHC (04-Feb-2026)
LTC4223
Hot Swap Controller
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
