Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1082A-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3797
Your Part Number
10 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.780 |
Price for:Each
Minimum: 1
Multiple: 1
$79.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1082A-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3797
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC1403A
No. of Bits14bit
Sampling Rate2.8MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC1403A, User Guide
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
DC1082A-D demonstration circuit features the LTC1403A Serial 14-Bit, 2.8Msps sampling ADCs with shutdown.
- LTC1403ACMSE IC, 1 number of channel
- 0V to 2.5V input range
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC1403A, User Guide
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
LTC1403A
Sampling Rate
2.8MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
