Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1054A/BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.600 |
Price for:Each
Minimum: 1
Multiple: 1
$94.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1054A/BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4155
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC4242
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsDemonstration Board LTC4242
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1054A/B is a demonstration circuit for the LTC4242 PCI express dual slot hot swap controller. DC1054A features two PCI-X slots into which DC1054B may be inserted. Two DC1054B daughter cards are included with each DC1054A. LEDs indicate the presence of input and output voltages, as well as faults and "power good" conditions. The daughter cards are loaded with the maximum capacitance on each supply.
- Input supply range from 2.7V to 6V at Ta= 25°C
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC4242
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC4242
Application Sub Type
Hot Swap Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
