| Quantity | Price |
|---|---|
| 1+ | $104.060 |
Product Information
Product Overview
DC1053A-G demonstration circuit features the LTC3526L-2 (burst mode operation). The 2 x 2mm DFN thermally enhanced package, high switching frequency and 550mA internal power switches provide a very tiny solution. The LTC3526L family features output disconnect and the input voltage can be greater or less than the output voltage. This demonstration circuit allows the user to quickly evaluate the LTC3526L performance. Individual jumpers are provided for selecting several regulated output voltages and a low quiescent current shutdown. Terminals on the board allow easy hookup to an input supply and output load.
- Input voltage range from 0.8V to 5.5V
- 2MHz switching frequency and use a 2.2µH inductor
- 2 x 2mm DFN thermally enhanced package
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LTC3526L
-
LTC3526L
Step Up DC / DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
