
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.450 |
| 5+ | $23.840 |
| 10+ | $21.230 |
| 25+ | $20.350 |
| 50+ | $19.470 |
| 100+ | $18.940 |
| 250+ | $18.410 |
Product Information
Product Overview
DAC8229 is a dual 8bit voltage output multiplying CMOS D/A converter. Its reference accepts ±2.5V signal inverts and deliver it to the output with an internal amplifier. It can also accepts -10V at VREF with a corresponding 10V output (the maximum positive input signal that it can accept is ±2.5V). It is designed to operate with dual supplies, however it can be operated with a single supply by connecting VSS, AGND A and AGND B to ground. An internal regulator provides TTL compatibility and fast microprocessor interface timing over the full VDD range. Also each DAC input latch is addressable for easy microprocessor interfacing. It is used in applications such as automatic test equipment, process industrial controls, energy controls, programmable instrumentation, disk drive systems, multi channel microprocessor controlled systems.
- Two 8bit DAC in a single chip
- Adjustment free internal CMOS amplifiers
- Single or dual supply operation
- TTL compatible over full VDD range
- Setting time is 5µs
- Improved resistance to ESD
- Fast interfacing timing is 50ns
- Relative accuracy is ±1/2LSB, gain error is ±2LSB
- Operating temperature is -40°C to 85°C
- Package style is 20-pin WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
11.4V
-5.5V to -4.5V, 11.4V to 15.75V
WSOIC
WSOIC
20Pins
-40°C
Dual 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Parallel
15.75V
-5.5V to -4.5V, 11.4V to 15.75V
2Channels
Voltage
Parallel
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
