Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-PH08Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.25AM3388
Product RangePHR Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-PH08Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.25AM3388
Product RangePHR Series
Connector to ConnectorCrimp Receptacle to Free End
No. of Positions8Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangePHR Series
Wire Gauge24AWG
Jacket ColorMulti-coloured
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
200mm
Product Range
PHR Series
Jacket Color
Multi-coloured
No. of Positions
8Positions
No. of Rows
1 Row
Cable Length - Imperial
7.9"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
