Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-PH04Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.25AM3385
Product RangePHR Series
Your Part Number
230 In Stock
156 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-PH04Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.25AM3385
Product RangePHR Series
Connector to ConnectorCrimp Receptacle to Free End
No. of Positions4Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangePHR Series
Wire Gauge24AWG
Jacket ColorBlack, Blue, Grey, Red
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
200mm
Product Range
PHR Series
Jacket Color
Black, Blue, Grey, Red
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
7.9"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
