Product Information
Product Overview
ADZS-SC589-EZLITE is an EZ-BRD with ICE-1000 and CCES License. The ADSP-SC589 EZ-KIT Lite and EZ-Board® are evaluation systems for the ADSP-SC58x family of SHARC® processors. The ADSP-SC589 processor is based on the SHARC+™ core dual processor with the arm® Cortex-A5™ processor core and is designed for a wide array of markets, from automotive and pro-audio to industrial-based applications that require high floating-point performance. The EZ-board is shipped with all of the necessary hardware -one can start the evaluation immediately. The package contains the standalone evaluation board, CE-approved power supply and USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-A5
Eval Board ADSP-SC589-ENG, ICE-1000 Emulator, USB Cable, Ethernet Cable, 2SD Card, 5VDC Power Supply
No SVHC (17-Jan-2023)
32 / 40 / 64bit
ARM, SHARC
ADSP-SC589-ENG
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate