
10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $100.470 |
Product Information
Product Overview
ADSP-BF706 EZ-Kit mini evaluation hardware provides an ultra low-power, low-cost hardware solution for evaluating the ADSP-BF70x Blackfin+ processor family. The ADSP-BF706 Blackfin processor is a high performance DSP that delivers a class-leading 800 MMACS of processing power at less than 100mW. With glueless connectivity options including USB and over 1 MB of internal SRAM, this reduces BOM cost and eliminates the need for external memory in many applications. Using the enhanced Blackfin+ core, the combination of performance, power efficiency, memory integration, sophisticated security, and great value, allows designers to incorporate advanced 16- and 32-bit processing into a wide range of new power sensitive use cases.
- ADSP-BF706 Blackfin processor, 1160 kB on-chip SRAM
- 4MB quad SPI flash
- ADAU1761 SigmaDSP® low power stereo audio codec
- Direct USB 2.0 HS PHY interface to ADSP-BF706
- External connections for EPPI0, SPORT, SPI, I2C, timer, and GPIOs
- On-board debug agent (JTAG/SWD) via separate USB interface
- USB bus powered, push buttons and LEDs, boot mode strapped to SPI
- Resistors for processor current measurement
- Arduino Uno R3 connection compatibility
- CrossCore® embedded studio software tools
Contents
Board, USB mini-B to standard-A cable, Rubber feet in a bag, Release note.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
-
Evaluation Board ADSP-BF706, USB Cable, Rubber Feet in a Bag, Release Note
No SVHC (04-Feb-2026)
16 / 32bit
Blackfin+
ADSP-BF706BCPZ
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
