Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-120ANA-SAMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM8919
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.230 |
Price for:Each
Minimum: 1
Multiple: 1
$103.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-120ANA-SAMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM8919
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberADSP-CM403F, ADSP-CM408F
Silicon Family NameADSP-CM40x
For Use WithADZS-CM403F EZ & ADZS-CM408F EZ Boards
Kit ContentsAnalogue 120-Pin Probing Board, Hardware
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADZS-120ANA-SAM is an analogue 120-pin probing board. This is a extender board that plugs onto the ADSP-CM403F and ADSP-CM408F EZ-KIT Lite® evaluation systems. The extender board aids the design and prototyping phases of processor-targeted applications. The board extends the capabilities of the evaluation system by providing a point for probing any signal of the 120-pin asynchronous bus and PWM expansion interface connectors.
- Two 120-pin connectors: Samtec QSH-060-01-F-D-A and Samtec QTH-060-01-F-D-A
- Four probing headers: Samtec TSW-115-07-L-D
- Eight GND headers: FCI 90726-402HLF
Contents
Analog 120-pin probing board, Hardware (for securing the extender board onto the EK-KIT Lite).
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
Cortex-M4
Silicon Family Name
ADSP-CM40x
Kit Contents
Analogue 120-Pin Probing Board, Hardware
SVHC
No SVHC (04-Feb-2026)
Core Architecture
ARM
Silicon Core Number
ADSP-CM403F, ADSP-CM408F
For Use With
ADZS-CM403F EZ & ADZS-CM408F EZ Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
