Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADXL335BCPZ-RLCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel26AM0709
Cut Tape26AM0709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.380 | $8.38 |
| Total Price | $8.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.380 |
| 10+ | $7.270 |
| 25+ | $6.900 |
| 50+ | $6.650 |
| 100+ | $6.430 |
| 250+ | $6.220 |
| 500+ | $6.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL335BCPZ-RLCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel26AM0709
Cut Tape26AM0709
Sensing Range - Accelerometer± 3g
MEMS Sensor OutputAnalogue
Sensing AxisX, Y, Z
Sensor Case / PackageLFCSP-LQ
No. of Pins16Pins
Sensitivity Typ300mV/g
Sensor Case StyleLFCSP-LQ
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensitivity Min0
Sensitivity Max0
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range - Accelerometer
± 3g
Sensing Axis
X, Y, Z
No. of Pins
16Pins
Sensor Case Style
LFCSP-LQ
Supply Voltage Max
3.6V
Sensitivity Max
0
Product Range
-
MEMS Sensor Output
Analogue
Sensor Case / Package
LFCSP-LQ
Sensitivity Typ
300mV/g
Supply Voltage Min
1.8V
Sensitivity Min
0
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
