Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADV7181CWBSTZ
Newark Part No.18AM1557
Product RangeAEC-Q100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.480 |
| 5+ | $23.900 |
| 10+ | $21.300 |
| 25+ | $18.340 |
| 50+ | $18.230 |
| 100+ | $18.120 |
| 250+ | $17.700 |
Price for:Each
Minimum: 1
Multiple: 1
$26.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADV7181CWBSTZ
Newark Part No.18AM1557
Product RangeAEC-Q100
IC TypeDecoder
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackageLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product RangeAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Decoder
Supply Voltage Max
3.45V
No. of Pins
64Pins
Operating Temperature Max
85°C
Product Range
AEC-Q100
Supply Voltage Min
3.15V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
