Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM7641CRQZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM0707RL
Cut Tape26AM0707
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.130 | $10.13 |
| Total Price | $10.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.130 |
| 25+ | $7.330 |
| 50+ | $7.020 |
| 100+ | $6.710 |
| 250+ | $6.460 |
| 500+ | $6.390 |
| 1000+ | $6.080 |
| 2500+ | $5.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM7641CRQZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM0707RL
Cut Tape26AM0707
No. of Channels6Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageQSOP
No. of Pins20Pins
Data Rate25Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage1kV
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
6Channels
Supply Voltage Max
5.5V
No. of Pins
20Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
1kV
Operating Temperature Max
105°C
Qualification
-
Supply Voltage Min
3V
IC Case / Package
QSOP
Data Rate
25Mbps
Output Level
-
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
