
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM5200CRWZCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 26AM5974 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $15.980 |
| 10+ | $12.650 |
| 25+ | $12.010 |
| 50+ | $11.360 |
| 100+ | $11.050 |
| 250+ | $10.730 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM5200CRWZCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 26AM5974 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| Data Rate | 25Mbps |
| Input Level | - |
| Output Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 2.5kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM5200CRWZ is a dual-channel digital isolator with isoPower®, an integrated, isolated DC-to-DC converter based on the Analog Devices, Inc., iCoupler® technology. This device eliminates the need for a separate, isolated DC-to-DC converter in low-power isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the DC-to-DC converter. The result is a small form factor, total isolation solution. isoPower uses high-frequency switching elements to transfer power through its transformer. It is approved by UL recognition 2500V rms for 1 minute per UL 1577, CSA component acceptance notice #5A), IEC 60747-5-2 (VDE 0884, Part 2):2003-01 VIORM = 560 VPEAK. It is used in applications such as RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-up bias and gate drives, isolated sensor interfaces, and industrial PLCs.
- Number of inputs, VDD1 side is 2, number of inputs, VDD2 side 0
- 25Mbps max data rate, 70ns max propagation delay at 5V
- 3ns maximum pulse width distortion
- Line regulation is 1mV/V typical at (IISO = 50mA, VDD1 = 4.5V to 5.5V)
- Load regulation is 1% typical at (IISO = 10mA to 90mA)
- Output ripple is 75mV p-p typical at (20MHz bandwidth, CBO = 0.1µF/10 µF, IISO = 90mA)
- Output noise is 200mV p-p typical at (CBO = 0.1µF/10µF, IISO = 90mA)
- Switching frequency is 180MHz typical at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
- Output supply current is 100mA minimum at (VISO > 4.5V)
- Operating temperature range from -40°C to +105°C, 16-lead SOIC-W package
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Input Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 2.5kV |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Supply Voltage Min | 3V |
|---|---|
| IC Case / Package | WSOIC |
| Data Rate | 25Mbps |
| Output Level | - |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
