Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4190SRIZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2361RL
Cut Tape78AK2361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.200 | $5.20 |
| Total Price | $5.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 25+ | $3.650 |
| 50+ | $3.480 |
| 100+ | $3.310 |
| 250+ | $3.150 |
| 500+ | $3.050 |
| 1000+ | $2.940 |
| 2500+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4190SRIZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2361RL
Cut Tape78AK2361
No. of Amplifiers2Amplifiers
Isolation Voltage5kVrms
Supply Voltage Range3V to 20V
Supply Voltage Range3V to 20V
IC Case / PackageWSOIC
No. of Pins16Pins
Gain Bandwidth Product200kHz
Gain Non-Linearity Max-
Isolation TypeMagnetic
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage-
Amplifier Case StyleWSOIC
Bandwidth200kHz
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
2Amplifiers
Supply Voltage Range
3V to 20V
IC Case / Package
WSOIC
Gain Bandwidth Product
200kHz
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Case Style
WSOIC
No. of Amplifiers
1 Amplifier
Isolation Voltage
5kVrms
Supply Voltage Range
3V to 20V
No. of Pins
16Pins
Gain Non-Linearity Max
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Offset Voltage
-
Bandwidth
200kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
