
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 3000+ | $3.240 |
| 6000+ | $3.180 |
| 12000+ | $3.110 |
| 18000+ | $3.050 |
| 30000+ | $2.980 |
Product Information
Product Overview
ADUM4070 is a regulated dc-to-dc isolated power supply controller with an internal MOSFET driver. The dc-to-dc controller has internal isolated PWM feedback from the secondary side based on the iCoupler® chip scale transformer technology and complete loop compensation. This architecture eliminates the need to use an optocoupler for feedback and compensates the loop for stability. The regulated feedback provides a relatively flat efficiency curve over the full output power range. It is used in applications such as power supply start-up bias and gate drives, isolated sensor interfaces, process controls.
- Isolated PWM feedback with built-in compensation
- Regulated adjustable output voltage range from 3.3V to 24V
- Upto 70% efficiency, 200KHz to 1MHz adjustable oscillator
- Soft start function at power-up, pulse-by-pulse overcurrent protection
- Thermal shutdown, 5000V rms isolation
- High common-mode transient immunity is 25KV/μs
- Output noise is 100mV p-p typical at (20MHz bandwidth, COUT = 0.1µF / 47µF, IISO = 100mA)
- IDDA quiescent current is 4mA typical at (4.5V ≤ VDD1 = VDDA ≤ 5.5V)
- Operating temperature is -40°C to +105°C
- Package style is 16-lead SOIC-IC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3V
500mA
WSOIC
Surface Mount
3.3V
1MHz
-40°C
-
MSL 3 - 168 hours
WSOIC
1MHz
Adjustable
Isolated
5.5V
500mA
16Pins
-
24V
70%
105°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
