Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM340E1BRWZ-RLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel05AN3963RL
Cut Tape05AN3963
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.780 | $5.78 |
| Total Price | $5.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 25+ | $4.570 |
| 50+ | $4.440 |
| 100+ | $4.300 |
| 250+ | $4.240 |
| 500+ | $4.140 |
| 1000+ | $4.040 |
| 2500+ | $3.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM340E1BRWZ-RLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel05AN3963RL
Cut Tape05AN3963
No. of Channels4Channels
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate150Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage5.7kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
5.7kVrms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Supply Voltage Min
2.25V
IC Case / Package
WSOIC
Data Rate
150Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
