
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.850 | $9.85 |
| Total Price | $9.85 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 25+ | $7.120 |
| 50+ | $6.820 |
| 100+ | $6.520 |
| 250+ | $6.250 |
| 500+ | $6.070 |
| 1000+ | $5.900 |
| 2500+ | $5.590 |
Product Information
Product Overview
ADUM3211TRZ-EP is a dual-channel digital isolator, enhanced system-level ESD reliability. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. This isolator provides two independent isolation channels in two channel configurations with data rates up to 25Mbps (see the Ordering Guide). This operate with 3.3V or 5V supply voltages on either side, providing compatibility with lower voltage systems, as well as enabling voltage translation functionality across the isolation barrier. It isolator has a default output low characteristic in comparison to the ADuM3200/ADuM3201 models, which have a default output high characteristic. Application includes size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, gate drive interfaces.
- 1 number of inputs, VDD1 side, 1 number of input VDD2 side
- 25Mbps maximum data rate, 50ns maximum propagation delay, 5V
- 4ns maximum pulse width distortion
- Enhanced system-level ESD performance per IEC 61000-4-x
- Low power operation, 5V operation
- 1.7mA per channel maximum at 0Mbps to 1Mbps
- Precise timing characteristics
- High common-mode transient immunity is <gt/>25kV/µs
- Controlled manufacturing baseline, enhanced product change notification
- 8-lead SOIC_N package, temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
55ns
5.5V
NSOIC
25Mbps
CMOS
Magnetic
-55°C
-
-
No SVHC (04-Feb-2026)
2 Channel
3V
NSOIC
8Pins
CMOS
Digital Isolator
2.5kV
125°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
