
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 10+ | $6.440 |
| 25+ | $6.110 |
| 50+ | $5.780 |
| 100+ | $5.450 |
| 250+ | $5.260 |
| 500+ | $5.160 |
Product Information
Product Overview
ADUM3210WBRZ is a dual-channel digital isolator, enhanced system-level ESD reliability based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler device. By avoiding the use of LEDs and photodiodes, iCoupler device removes the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. Application includes size-critical multichannel isolation, SPI interface/data converter isolation RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, gate drive interfaces, hybrid electric vehicles, battery monitor, and motor drive.
- 2 number of input VDD1 side, 0 number of input VDD2 side, 10Mbps maximum data rate
- 50ns maximum propagation delay (5V), 3ns maximum pulse width distortion
- Enhanced system-level ESD performance per IEC 61000-4-x, default low output
- Low power operation, 3.3V/5V level translation, precise timing characteristics
- Output rise/fall time is 2.5ns typical at (10% to 90%, 5V, 105°C operation)
- Supply current is 3.5mA typical at (TA=25°C, VDD1=VDD2=5V), qualified for automotive applications
- High common-mode transient immunity: >35kV/µs typical at (VIx=VDDx, VCM=1000V)
- UL recognition: 2500 V rms for 1 minute per UL 1577, CSA component acceptance notice #5A
- VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM=560V peak
- 8 lead SOIC-N package, temperature range from -40°C to +125°C
Technical Specifications
2Channels
5.5V
8Pins
CMOS
Digital Isolator
2.5kVrms
125°C
-
No SVHC (04-Feb-2026)
3V
NSOIC
10Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
