Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM3195WBRQZCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 80AK8655 |
| Your Part Number |
218 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
| 10+ | $7.730 |
| 25+ | $7.350 |
| 50+ | $6.970 |
| 100+ | $6.590 |
| 250+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM3195WBRQZCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 80AK8655 |
| No. of Amplifiers | 1Amplifiers |
| Isolation Voltage | 3kVrms |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | QSOP |
| No. of Pins | 16Pins |
| Gain Bandwidth Product | 210kHz |
| Gain Non-Linearity Max | - |
| Isolation Type | Magnetic |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | 1.5mV |
| Amplifier Case Style | QSOP |
| Bandwidth | 210kHz |
| No. of Amplifiers | 1 Amplifier |
Technical Specifications
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | QSOP |
| Gain Bandwidth Product | 210kHz |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | QSOP |
| No. of Amplifiers | 1 Amplifier |
| Isolation Voltage | 3kVrms |
|---|---|
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Pins | 16Pins |
| Gain Non-Linearity Max | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
| Input Offset Voltage | 1.5mV |
| Bandwidth | 210kHz |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
