Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM3195BRQZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK8654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 10+ | $6.450 |
| 25+ | $5.460 |
| 50+ | $5.360 |
| 100+ | $5.250 |
| 250+ | $5.180 |
| 500+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM3195BRQZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK8654
No. of Amplifiers1Amplifiers
Isolation Voltage3kVrms
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
IC Case / PackageQSOP
No. of Pins16Pins
Gain Bandwidth Product210kHz
Gain Non-Linearity Max-
Isolation TypeMagnetic
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage1.5mV
Amplifier Case StyleQSOP
Bandwidth210kHz
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
1Amplifiers
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
QSOP
Gain Bandwidth Product
210kHz
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
Input Offset Voltage
1.5mV
Bandwidth
210kHz
Isolation Voltage
3kVrms
Supply Voltage Range
4.5V to 5.5V
No. of Pins
16Pins
Gain Non-Linearity Max
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Amplifier Case Style
QSOP
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
