
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM2401CRIZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 53AK9524 |
| Your Part Number | |
| Technical Datasheet |
666 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 10+ | $9.800 |
| 25+ | $9.350 |
| 50+ | $8.890 |
| 100+ | $8.620 |
| 250+ | $8.350 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM2401CRIZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 53AK9524 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| No. of Channels | 4 Channel |
| Supply Voltage Min | 2.7V |
| Propagation Delay | 32ns |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| Interface Case Style | WSOIC |
| No. of Pins | 16Pins |
| Data Rate | 120Mbps |
| Input Level | CMOS |
| Output Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 5kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM2401 is a quad-channel digital isolator. It is a 4-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. This isolation component provide outstanding performance characteristics that are superior to alternatives such as optocoupler device. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple icoupler digital interfaces and stable performance characteristics. This icoupler run at one-tenth to one-sixth the power of optocouplers at comparable signal data rates. This isolator is widely used in application such as general-purpose high voltage multichannel isolation, medical equipment, motor drives, power supplies. It is certified by UL recognition: 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, IEC 60601-1: 250V rms (reinforced), IEC 60950-1: 400V rms (reinforced).
- Low power operation, bidirectional communication, output enable function
- 3V to 5V level translation, high temperature operation is 105°C
- High common-mode transient immunity is <gt/>25kV/μs
- Operating temperature range is −40°C to +105°C
- Maximum propagation delay is 32ns (at 5V), maximum pulse width distortion is 2ns
- Maximum data rate is 90Mbps
- Number of inputs in VDD1 side is 3, number of inputs in VDD2 side is 1
- Package style is 16-lead SOIC
- Supply voltage range is 2.7V to 5.5V
- Made up of high speed CMOS and monolithic air core transformer technology
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | WSOIC |
| Data Rate | 120Mbps |
| Output Level | CMOS |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 4 Channel |
|---|---|
| Propagation Delay | 32ns |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| Input Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 5kV |
| Operating Temperature Max | 105°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
